
FFB0924VH-F00 | |
|---|---|
DigiKey Part Number | 603-FFB0924VH-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924VH-F00 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 82.0 CFM (2.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.2dB(A) |
Mfr | Power (Watts) 7.44 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.286 lb (129.73 g) |
Width 25.40mm | Current Rating (Amps) 0.310A |
Air Flow 82.0 CFM (2.30m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.319 in H2O (79.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 11,10181 € | 3.197,32 € |
| Unit Price without VAT: | 11,10181 € |
|---|---|
| Unit Price with VAT: | 13,21115 € |

