
FFB0924HHE | |
|---|---|
DigiKey Part Number | 603-FFB0924HHE-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924HHE |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 71.7 CFM (2.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.5dB(A) |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.180A |
Air Flow 71.7 CFM (2.01m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.298 in H2O (74.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 10,80513 € | 5.705,11 € |
| Unit Price without VAT: | 10,80513 € |
|---|---|
| Unit Price with VAT: | 12,85810 € |

