
FFB0924HH-F00 | |
|---|---|
DigiKey Part Number | 603-FFB0924HH-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924HH-F00 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 70.2 CFM (1.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.1dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.286 lb (129.73 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 70.2 CFM (1.97m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.242 in H2O (60.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 11,19063 € | 5.640,08 € |
| Unit Price without VAT: | 11,19063 € |
|---|---|
| Unit Price with VAT: | 13,31685 € |

