
FFB0848SHE-F00 | |
|---|---|
DigiKey Part Number | 603-FFB0848SHE-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0848SHE-F00 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.5dB(A) |
Mfr | Power (Watts) 7.68 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 68.5 CFM (1.92m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.591 in H2O (147.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 20,57152 € | 5.554,31 € |
| Unit Price without VAT: | 20,57152 € |
|---|---|
| Unit Price with VAT: | 24,48011 € |

