
FFB0848HHE | |
|---|---|
DigiKey Part Number | 603-FFB0848HHE-ND |
Manufacturer | |
Manufacturer Product Number | FFB0848HHE |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 2 Wire Leads |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.080A |
Air Flow 45.2 CFM (1.27m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.281 in H2O (70.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

