Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
FFB0812VHE
FFB0812VHE

FFB0812VHE

DigiKey Part Number
603-1056-ND
Manufacturer
Manufacturer Product Number
FFB0812VHE
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0812VHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.5dB(A)
Mfr
Power (Watts)
4.56 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
0.380A
Air Flow
57.2 CFM (1.60m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.424 in H2O (105.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,17000 €15,17 €
1012,45400 €124,54 €
2512,01240 €300,31 €
Unit Price without VAT:15,17000 €
Unit Price with VAT:18,05230 €