
FFB0812VHE-R00 | |
|---|---|
DigiKey Part Number | 603-FFB0812VHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812VHE-R00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.2 CFM (1.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.5dB(A) |
Mfr | Power (Watts) 4.56 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.380A |
Air Flow 57.2 CFM (1.60m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.424 in H2O (105.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 10,65559 € | 2.877,01 € |
| Unit Price without VAT: | 10,65559 € |
|---|---|
| Unit Price with VAT: | 12,68015 € |

