Similar

FFB0812VH-F00 | |
|---|---|
DigiKey Part Number | 603-FFB0812VH-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812VH-F00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.4dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.254 lb (115.21 g) |
Width 25.40mm | Current Rating (Amps) 0.340A |
Air Flow 54.6 CFM (1.53m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.291 in H2O (72.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-142-415-20 | Same Sky (Formerly CUI Devices) | 102 | CFM-8025V-142-415-20-ND | 13,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 13,94900 € | 3.766,23 € |
| Unit Price without VAT: | 13,94900 € |
|---|---|
| Unit Price with VAT: | 16,59931 € |


