Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0812UHE

DigiKey Part Number
603-1060-ND
Manufacturer
Manufacturer Product Number
FFB0812UHE
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0812UHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.2dB(A)
Mfr
Power (Watts)
18 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
1.50A
Air Flow
102.0 CFM (2.86m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
1.233 in H2O (307.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,03000 €24,03 €
1019,64800 €196,48 €
2519,47800 €486,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,03000 €
Unit Price with VAT:28,59570 €