
FFB0812UHE-R00 | |
|---|---|
DigiKey Part Number | 603-FFB0812UHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812UHE-R00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads |
Category | Noise 62.2dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 1.50A |
Air Flow 102.0 CFM (2.86m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.233 in H2O (307.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

