Direct
Similar

FFB0612VHE | |
|---|---|
DigiKey Part Number | 603-1038-ND |
Manufacturer | |
Manufacturer Product Number | FFB0612VHE |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.7 CFM (1.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.234 lb (106.14 g) |
Width 38.00mm | Current Rating (Amps) 0.340A |
Air Flow 36.7 CFM (1.03m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.525 in H2O (130.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612HHE-T500 | Delta Electronics | 455 | 603-1465-ND | 17,60000 € | Direct |
| AFB0612VHE-A | Delta Electronics | 236 | 603-1041-ND | 15,37000 € | Similar |















