
FFB0424VHN-R00 | |
|---|---|
DigiKey Part Number | 603-FFB0424VHN-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0424VHN-R00 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.100A |
Air Flow 15.8 CFM (0.442m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.509 in H2O (126.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 11,42900 € | 114,29 € |
| 25 | 10,41600 € | 260,40 € |
| 50 | 9,69300 € | 484,65 € |
| 100 | 9,01240 € | 901,24 € |
| 288 | 8,69552 € | 2.504,31 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

