
FFB0424MN | |
|---|---|
DigiKey Part Number | 603-FFB0424MN-ND |
Manufacturer | |
Manufacturer Product Number | FFB0424MN |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 2 Wire Leads |
Category | Noise 23.9dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.040A |
Air Flow 8.1 CFM (0.227m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.148 in H2O (37.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

