Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0424HN

DigiKey Part Number
603-1596-ND
Manufacturer
Manufacturer Product Number
FFB0424HN
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.6 CFM (0.297m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0424HN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB(A)
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.071 lb (32.21 g)
Width
28.00mm
Current Rating (Amps)
0.060A
Air Flow
10.6 CFM (0.297m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.248 in H2O (61.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,45000 €13,45 €
1010,86500 €108,65 €
259,90320 €247,58 €
509,21640 €460,82 €
1008,56950 €856,95 €
2888,24403 €2.374,28 €
Manufacturers Standard Package
Unit Price without VAT:13,45000 €
Unit Price with VAT:16,00550 €