
FFB0424HHN | |
|---|---|
DigiKey Part Number | 603-2008-ND |
Manufacturer | |
Manufacturer Product Number | FFB0424HHN |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 13.2 CFM (0.370m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0424HHN Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.080A |
Air Flow 13.2 CFM (0.370m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,95200 € | 109,52 € |
| 25 | 9,98280 € | 249,57 € |
| 50 | 9,29000 € | 464,50 € |
| 100 | 8,63810 € | 863,81 € |
| 288 | 8,31000 € | 2.393,28 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |




