Similar

FFB0412VHN-A | |
|---|---|
DigiKey Part Number | 603-FFB0412VHN-A-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412VHN-A |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.2 CFM (0.538m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.5dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 28.00mm | Current Rating (Amps) 0.300A |
Air Flow 19.2 CFM (0.538m³/min) | Voltage Range 4 ~ 12.6VDC |
Static Pressure 0.748 in H2O (186.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9L0412J302 | Sanyo Denki America Inc. | 1 | 9L0412J302-ND | 32,34000 € | Similar |

