
FFB0412SHN-BR00 | |
|---|---|
DigiKey Part Number | 603-FFB0412SHN-BR00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412SHN-BR00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Category | Noise 54.5dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.071 lb (32.21 g) |
Width 28.00mm | Current Rating (Amps) 0.500A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 1.075 in H2O (267.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |

