Similar

FFB0412SHN-AR00 | |
|---|---|
DigiKey Part Number | 603-FFB0412SHN-AR00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412SHN-AR00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.1 CFM (0.647m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.5dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.078 lb (35.38 g) |
Width 28.00mm | Current Rating (Amps) 0.400A |
Air Flow 23.1 CFM (0.647m³/min) | Voltage Range 4 ~ 12.6VDC |
Static Pressure 1.066 in H2O (265.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0412SHN-R00 | Delta Electronics | 389 | 603-1416-ND | 16,56000 € | Similar |


