Similar

FFB0412GHN-C | |
|---|---|
DigiKey Part Number | 603-FFB0412GHN-C-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412GHN-C |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads |
Category | Noise 56.0dB(A) |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.104 lb (47.17 g) |
Width 28.00mm | Current Rating (Amps) 0.500A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 5.5 ~ 13.2VDC |
Static Pressure 1.638 in H2O (408.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0402812U2B-2T0 | Wakefield Thermal Solutions | 147 | 345-DC0402812U2B-2T0-ND | 15,30000 € | Similar |


