
FFB0412EHN-C | |
|---|---|
DigiKey Part Number | 603-FFB0412EHN-C-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412EHN-C |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 1.232 in H2O (306.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.104 lb (47.17 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 5.5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 10,89736 € | 3.138,44 € |
| Unit Price without VAT: | 10,89736 € |
|---|---|
| Unit Price with VAT: | 12,96786 € |

