
FFB03812VHN-R00 | |
|---|---|
DigiKey Part Number | 603-1900-ND |
Manufacturer | |
Manufacturer Product Number | FFB03812VHN-R00 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.2 CFM (0.566m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB03812VHN-R00 Models |
Category | Noise 58.5dB(A) |
Mfr | Power (Watts) 7.8 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.102 lb (46.27 g) |
Width 28.00mm | Current Rating (Amps) 0.650A |
Air Flow 20.2 CFM (0.566m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.463 in H2O (364.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 10,19878 € | 2.937,25 € |
| Unit Price without VAT: | 10,19878 € |
|---|---|
| Unit Price with VAT: | 12,13655 € |

