FFB03812MN-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 245
Unit Price: 18,57000 €
Datasheet
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB03812MN-F00

DigiKey Part Number
603-2011-ND
Manufacturer
Manufacturer Product Number
FFB03812MN-F00
Description
FAN AXIAL 38X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB03812MN-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB(A)
Mfr
Power (Watts)
3 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 38mm L x 38mm H
Weight
0.102 lb (46.27 g)
Width
28.00mm
Current Rating (Amps)
0.250A
Air Flow
12.4 CFM (0.347m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.566 in H2O (141.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-4028BG-1100-418-20Same Sky (Formerly CUI Devices)2452223-CFM-4028BG-1100-418-20-ND18,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes