Similar

FFB03812LN-F00 | |
|---|---|
DigiKey Part Number | 603-FFB03812LN-F00-ND |
Manufacturer | |
Manufacturer Product Number | FFB03812LN-F00 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.4 CFM (0.263m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 38mm L x 38mm H | Weight 0.102 lb (46.27 g) |
Width 28.00mm | Current Rating (Amps) 0.200A |
Air Flow 9.4 CFM (0.263m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.396 in H2O (98.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4028BG-180-369-20 | Same Sky (Formerly CUI Devices) | 282 | 2223-CFM-4028BG-180-369-20-ND | 14,38000 € | Similar |


