2A 200 ~ 550V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUCO-600200GIA

DigiKey Part Number
1145-EUCO-600200GIA-ND
Manufacturer
Manufacturer Product Number
EUCO-600200GIA
Description
LED DRIVER 600W CC DALI2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2A 200 ~ 550V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
440VAC
Voltage - Output
200 ~ 550V
Current - Output (Max)
2A
Power (Watts)
600 W
Dimming
DALI 2
Features
OCP, OTP, SCP, OVP, UVLO
Ratings
IP66
Operating Temperature
-40°C ~ 60°C
Efficiency
97.5%
Termination Style
Wire Leads
Size / Dimension
11.22" L x 3.94" W x 1.93" H (285.0mm x 100.0mm x 49.0mm)
Approval Agency
CE, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1257,51000 €257,51 €
10221,71300 €2.217,13 €
25212,77760 €5.319,44 €
Unit Price without VAT:257,51000 €
Unit Price with VAT:306,43690 €