2A 250 ~ 550V Constant Current LED Driver AC DC Converter Topology 3 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUCO-2K1200GIA

DigiKey Part Number
1145-EUCO-2K1200GIA-ND
Manufacturer
Manufacturer Product Number
EUCO-2K1200GIA
Description
LED DRIVER 2.1KW CC DALI2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2A 250 ~ 550V Constant Current LED Driver AC DC Converter Topology 3 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
3
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
440VAC
Voltage - Output
250 ~ 550V
Current - Output (Max)
2A
Power (Watts)
2.1 kW
Dimming
DALI 2
Features
OCP, OTP, SCP, OVP, UVLO
Ratings
IP66
Operating Temperature
-40°C ~ 50°C
Efficiency
97.8%
Termination Style
Wire Leads
Size / Dimension
19.69" L x 5.28" W x 3.03" H (500.0mm x 134.0mm x 77.0mm)
Approval Agency
CE, cULus, ENEC, UKCA
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1727,71000 €727,71 €
10641,65000 €6.416,50 €
Unit Price without VAT:727,71000 €
Unit Price with VAT:865,97490 €