
EUCO-1K4200GIA | |
|---|---|
DigiKey Part Number | 1145-EUCO-1K4200GIA-ND |
Manufacturer | |
Manufacturer Product Number | EUCO-1K4200GIA |
Description | EUCO ARENA SPORT - 1.4KW - DALI2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2A 150 ~ 550V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 440VAC | |
Voltage - Output | 150 ~ 550V | |
Current - Output (Max) | 2A | |
Power (Watts) | 1.4 kW | |
Dimming | Analog | |
Features | OCP, OTP, OVP, Remote On/Off, SCP, UVLO | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 97.9% | |
Termination Style | Terminal Block | |
Size / Dimension | 19.69" L x 5.98" W x 3.03" H (500.0mm x 152.0mm x 77.0mm) | |
Approval Agency | CB, CE, ENEC, UKCA, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,03000 € | 440,03 € |
| 10 | 386,75200 € | 3.867,52 € |
| Unit Price without VAT: | 440,03000 € |
|---|---|
| Unit Price with VAT: | 523,63570 € |

