
EUCO-1K0140GLA | |
|---|---|
DigiKey Part Number | 1145-EUCO-1K0140GLA-ND |
Manufacturer | |
Manufacturer Product Number | EUCO-1K0140GLA |
Description | LED DRIVER 1KW CC DALI2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 260 ~ 500V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer Delta Electronics | Power (Watts) 1 kW |
Series | Dimming DALI 2 |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP66 |
Type Constant Current | Operating Temperature -40°C ~ 50°C |
Topology AC DC Converter | Efficiency 96% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 198VAC | Size / Dimension 19.69" L x 5.28" W x 3.03" H (500.0mm x 134.0mm x 77.0mm) |
Voltage - Input (Max) 440VAC | Approval Agency CE, ENEC |
Voltage - Output 260 ~ 500V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,15000 € | 518,15 € |
| 10 | 453,61700 € | 4.536,17 € |
| Unit Price without VAT: | 518,15000 € |
|---|---|
| Unit Price with VAT: | 616,59850 € |

