1.4A 260 ~ 500V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUCO-1K0140GDA

DigiKey Part Number
1145-EUCO-1K0140GDA-ND
Manufacturer
Manufacturer Product Number
EUCO-1K0140GDA
Description
LED DRIVER 1KW CC RDM/DMX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.4A 260 ~ 500V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
Delta Electronics
Power (Watts)
1 kW
Series
Features
OCP, OTP, OVP, SCP
Packaging
Box
Ratings
IP66
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Constant Current
Efficiency
96%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
19.69" L x 5.28" W x 3.03" H (500.0mm x 134.0mm x 77.0mm)
Voltage - Input (Min)
198VAC
Approval Agency
CE, ENEC
Voltage - Input (Max)
440VAC
Mounting Type
Chassis Mount
Voltage - Output
260 ~ 500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1518,15000 €518,15 €
10453,61700 €4.536,17 €
Unit Price without VAT:518,15000 €
Unit Price with VAT:616,59850 €