
EUCI-170105GBA | |
|---|---|
DigiKey Part Number | 1145-EUCI-170105GBA-ND |
Manufacturer | |
Manufacturer Product Number | EUCI-170105GBA |
Description | EUCI BASIC - 170W - CC - NFC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 80 ~ 310V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer Delta Electronics | Power (Watts) 170 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Current | Operating Temperature -40°C ~ 55°C |
Topology AC DC Converter | Efficiency 94% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 198VAC | Size / Dimension 6.69" L x 3.94" W x 1.57" H (169.9mm x 100.1mm x 39.9mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE, ENEC, UKCA |
Voltage - Output 80 ~ 310V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 € | 42,04 € |
| 10 | 36,94900 € | 369,49 € |
| 30 | 34,74333 € | 1.042,30 € |
| 50 | 33,76260 € | 1.688,13 € |
| 100 | 32,47600 € | 3.247,60 € |
| 250 | 30,85008 € | 7.712,52 € |
| Unit Price without VAT: | 42,04000 € |
|---|---|
| Unit Price with VAT: | 50,02760 € |

