
EUCI-130105GBA | |
|---|---|
DigiKey Part Number | 1145-EUCI-130105GBA-ND |
Manufacturer | |
Manufacturer Product Number | EUCI-130105GBA |
Description | EUCI BASIC - 130W - CC - NFC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 60 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 60 ~ 200V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 130 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 93% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.91" L x 3.54" W x 1.57" H (150.0mm x 90.0mm x 40.0mm) | |
Approval Agency | CE, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,94000 € | 36,94 € |
| 10 | 32,46600 € | 324,66 € |
| 30 | 30,52667 € | 915,80 € |
| 50 | 29,66520 € | 1.483,26 € |
| 100 | 28,53480 € | 2.853,48 € |
| 250 | 27,10624 € | 6.776,56 € |
| Unit Price without VAT: | 36,94000 € |
|---|---|
| Unit Price with VAT: | 43,95860 € |

