
EUCI-075105GBA | |
|---|---|
DigiKey Part Number | 1145-EUCI-075105GBA-ND |
Manufacturer | |
Manufacturer Product Number | EUCI-075105GBA |
Description | EUCI BASIC - 75W - CC - NFC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 35 ~ 150V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer Delta Electronics | Power (Watts) 75 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Current | Operating Temperature -40°C ~ 55°C |
Topology AC DC Converter | Efficiency 92% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 198VAC | Size / Dimension 5.24" L x 3.03" W x 1.57" H (133.1mm x 77.0mm x 39.9mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE, ENEC, UKCA |
Voltage - Output 35 ~ 150V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 12 | 25,71333 € | 308,56 € |
| 36 | 24,17722 € | 870,38 € |
| 60 | 23,49483 € | 1.409,69 € |
| 108 | 22,73333 € | 2.455,20 € |
| 252 | 21,67901 € | 5.463,11 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

