
EUCI-040105GBA | |
|---|---|
DigiKey Part Number | 1145-EUCI-040105GBA-ND |
Manufacturer | |
Manufacturer Product Number | EUCI-040105GBA |
Description | EUCI BASIC - 40W - CC - NFC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 20 ~ 77V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 20 ~ 77V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.24" L x 3.03" W x 1.57" H (133.1mm x 77.0mm x 39.9mm) | |
Approval Agency | CE, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,76000 € | 25,76 € |
| 20 | 21,78000 € | 435,60 € |
| 40 | 20,95000 € | 838,00 € |
| 60 | 20,47917 € | 1.228,75 € |
| 100 | 19,90110 € | 1.990,11 € |
| 260 | 18,86327 € | 4.904,45 € |
| Unit Price without VAT: | 25,76000 € |
|---|---|
| Unit Price with VAT: | 30,65440 € |

