
EUB0412LD | |
|---|---|
DigiKey Part Number | 603-2005-ND |
Manufacturer | |
Manufacturer Product Number | EUB0412LD |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Superflo 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.050A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.136 in H2O (33.9 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0412LD | Delta Electronics | 0 | 603-1398-ND | 11,41000 € | Parametric Equivalent |


