
EFC1748DG-TYSG | |
|---|---|
DigiKey Part Number | 603-EFC1748DG-TYSG-ND |
Manufacturer | |
Manufacturer Product Number | EFC1748DG-TYSG |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 415.7 CFM (11.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.4dB(A) |
Mfr | Power (Watts) 59.04 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.23A |
Air Flow 415.7 CFM (11.64m³/min) | Voltage Range 28 ~ 53VDC |
Static Pressure 1.771 in H2O (441.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 66,92962 € | 33.732,53 € |
| Unit Price without VAT: | 66,92962 € |
|---|---|
| Unit Price with VAT: | 79,64625 € |

