Direct

EFB1724SHG | |
|---|---|
DigiKey Part Number | 603-1110-ND |
Manufacturer | |
Manufacturer Product Number | EFB1724SHG |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 325.0 CFM (9.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 28.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.17A |
Air Flow 325.0 CFM (9.10m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 1.083 in H2O (269.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB1724SHG-F00 | Delta Electronics | 0 | 603-1130-ND | 46,10117 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,07000 € | 68,07 € |
| 16 | 51,68938 € | 827,03 € |
| 32 | 48,06531 € | 1.538,09 € |
| 56 | 45,76929 € | 2.563,08 € |
| Unit Price without VAT: | 68,07000 € |
|---|---|
| Unit Price with VAT: | 81,00330 € |


