
EFB1724HG | |
|---|---|
DigiKey Part Number | 603-1591-ND |
Manufacturer | |
Manufacturer Product Number | EFB1724HG |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 251.8 CFM (7.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1724HG Models |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 13.44 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.560A |
Air Flow 251.8 CFM (7.05m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.689 in H2O (171.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 45,76918 € | 11.716,91 € |
| Unit Price without VAT: | 45,76918 € |
|---|---|
| Unit Price with VAT: | 54,46532 € |





