Similar

EFB1548VHG | |
|---|---|
DigiKey Part Number | 603-1589-ND |
Manufacturer | |
Manufacturer Product Number | EFB1548VHG |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 302.3 CFM (8.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1548VHG Models |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 23.52 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.490A |
Air Flow 302.3 CFM (8.46m³/min) | Voltage Range 24 ~ 60VDC |
Static Pressure 0.937 in H2O (233.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB1548VHG-TP14 | Delta Electronics | 415 | 603-1218-ND | 67,08000 € | Similar |






