
EFB1548HG-F00 | |
|---|---|
DigiKey Part Number | 603-1104-ND |
Manufacturer | |
Manufacturer Product Number | EFB1548HG-F00 |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 251.8 CFM (7.05m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1548HG-F00 Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 14.88 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.310A |
Air Flow 251.8 CFM (7.05m³/min) | Voltage Range 24 ~ 60VDC |
Static Pressure 0.689 in H2O (171.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |




