
EFB1524LG | |
|---|---|
DigiKey Part Number | 603-EFB1524LG-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524LG |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 210.1 CFM (5.88m³/min) 2 Wire Leads |
Category | Noise 50.0dB(A) |
Mfr | Power (Watts) 9.36 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.390A |
Air Flow 210.1 CFM (5.88m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.469 in H2O (116.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

