
EFB1524HHGP0 | |
|---|---|
DigiKey Part Number | 603-EFB1524HHGP0-ND |
Manufacturer | |
Manufacturer Product Number | EFB1524HHGP0 |
Description | AXIAL 172X150X50.8MM 24V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 265.8 CFM (7.44m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 59.0dB(A) |
Series | Power (Watts) 21.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cURus, VDE |
Width 50.80mm | Current Rating (Amps) 0.900A |
Air Flow 265.8 CFM (7.44m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.814 in H2O (202.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,05000 € | 77,05 € |
| 16 | 58,45438 € | 935,27 € |
| 32 | 54,35188 € | 1.739,26 € |
| 56 | 52,19446 € | 2.922,89 € |
| Unit Price without VAT: | 77,05000 € |
|---|---|
| Unit Price with VAT: | 91,68950 € |

