Similar

EFB1512HHG | |
|---|---|
DigiKey Part Number | 603-EFB1512HHG-ND |
Manufacturer | |
Manufacturer Product Number | EFB1512HHG |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 279.7 CFM (7.83m³/min) 2 Wire Leads |
Category | Noise 57.5dB(A) |
Mfr | Power (Watts) 21.48 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.79A |
Air Flow 279.7 CFM (7.83m³/min) | Voltage Range 8 ~ 14VDC |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB1512HHG-T500 | Delta Electronics | 0 | 603-1204-ND | 67,96000 € | Similar |


