Similar

EFB1248VHF | |
|---|---|
DigiKey Part Number | EFB1248VHF-ND |
Manufacturer | |
Manufacturer Product Number | EFB1248VHF |
Description | FAN AXIAL 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 139.8 CFM (3.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Power (Watts) 10.6 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.551 lb (249.93 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.220A |
Width 32.00mm | Voltage Range 28 ~ 56VDC |
Air Flow 139.8 CFM (3.91m³/min) | Material - Frame Plastic |
Static Pressure 0.563 in H2O (140.2 Pa) | Material - Blade Plastic |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1232-48HB | Orion Fans | 499 | 1053-1140-ND | 25,34000 € | Similar |



