
EFB0824LB | |
|---|---|
DigiKey Part Number | 603-EFB0824LB-ND |
Manufacturer | |
Manufacturer Product Number | EFB0824LB |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.148 lb (67.13 g) |
Width 15.00mm | Current Rating (Amps) 0.080A |
Air Flow 29.6 CFM (0.829m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.067 in H2O (16.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 7,87220 € | 2.645,06 € |
| Unit Price without VAT: | 7,87220 € |
|---|---|
| Unit Price with VAT: | 9,36792 € |

