
EFB0824HB-R00 | |
|---|---|
DigiKey Part Number | 603-EFB0824HB-R00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0824HB-R00 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.148 lb (67.13 g) |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 42.4 CFM (1.19m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.134 in H2O (33.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

