Similar
Similar
Similar

EFB0812MB | |
|---|---|
DigiKey Part Number | 603-EFB0812MB-ND |
Manufacturer | |
Manufacturer Product Number | EFB0812MB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.148 lb (67.13 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.130A |
Width 15.00mm | Voltage Range 5 ~ 13.8VDC |
Air Flow 36.0 CFM (1.01m³/min) | Material - Frame Plastic |
Static Pressure 0.099 in H2O (24.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8015BF-130-301 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8015BF-130-301-ND | 7,48054 € | Similar |
| CFM-8015CF-130-301 | Same Sky (Formerly CUI Devices) | 155 | 2223-CFM-8015CF-130-301-ND | 7,55000 € | Similar |
| CFM-8015V-127-320 | Same Sky (Formerly CUI Devices) | 26 | 102-5605-ND | 8,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 7,93518 € | 2.666,22 € |
| Unit Price without VAT: | 7,93518 € |
|---|---|
| Unit Price with VAT: | 9,44286 € |




