Similar
Similar
Similar

EFB0812MB-F00 | |
|---|---|
DigiKey Part Number | 603-EFB0812MB-F00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0812MB-F00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 33.0dB(A) |
Series | Power (Watts) 1.56 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.148 lb (67.13 g) |
Width 15.00mm | Current Rating (Amps) 0.130A |
Air Flow 36.0 CFM (1.01m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.099 in H2O (24.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8015BF-130-301-20 | Same Sky (Formerly CUI Devices) | 266 | 2223-CFM-8015BF-130-301-20-ND | 10,25000 € | Similar |
| CFM-8015CF-130-301-20 | Same Sky (Formerly CUI Devices) | 176 | 2223-CFM-8015CF-130-301-20-ND | 7,24000 € | Similar |
| CFM-8015V-127-320-20 | Same Sky (Formerly CUI Devices) | 0 | CFM-8015V-127-320-20-ND | 5,02504 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 8,26527 € | 2.777,13 € |
| Unit Price without VAT: | 8,26527 € |
|---|---|
| Unit Price with VAT: | 9,83567 € |




