
EFB0812LB | |
|---|---|
DigiKey Part Number | 603-EFB0812LB-ND |
Manufacturer | |
Manufacturer Product Number | EFB0812LB |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 2 Wire Leads |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.148 lb (67.13 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.100A |
Width 15.00mm | Voltage Range 5 ~ 13.8VDC |
Air Flow 29.6 CFM (0.829m³/min) | Material - Frame Plastic |
Static Pressure 0.067 in H2O (16.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

