Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 48.8 CFM (1.37m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0812HHB-F00

DigiKey Part Number
603-1938-ND
Manufacturer
Manufacturer Product Number
EFB0812HHB-F00
Description
FAN AXIAL 80X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 48.8 CFM (1.37m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0812HHB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
48.8 CFM (1.37m³/min)
Static Pressure
0.171 in H2O (42.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
41.0dB(A)
Power (Watts)
3.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.148 lb (67.13 g)
Current Rating (Amps)
0.330A
Voltage Range
5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.