
EFB0612HHA-R00 | |
|---|---|
DigiKey Part Number | 603-EFB0612HHA-R00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0612HHA-R00 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.5dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.062 lb (28.12 g) |
Width 10.00mm | Current Rating (Amps) 0.180A |
Air Flow 21.2 CFM (0.594m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.132 in H2O (32.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 7,29267 € | 4.594,38 € |
| Unit Price without VAT: | 7,29267 € |
|---|---|
| Unit Price with VAT: | 8,67828 € |


