
EFB0512MA-R00 | |
|---|---|
DigiKey Part Number | 603-EFB0512MA-R00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512MA-R00 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.057 lb (25.85 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 9.2 CFM (0.258m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.113 in H2O (28.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

